Allen Bradley Managed 20 Port Network Switch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
264-9415
Mfr. Part No.:
1783-BMS20CGN
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ports

20

Product Type

Network Switch

Switch Type

Managed

Number of SFP Ports

2

Number of RJ-45 Ports

16

Width

127mm

Standards/Approvals

No

Depth

135.8mm

Height

129.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation Stratix 5700 managed switch has 16, 10/100 Mbps RJ45 ports, 2 combination ports of 10/100/1000 Mbps and 2 SFP ports.

12.7 x 12.95 x 13.58 mm dimension

30 W power consumption

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy