Allen Bradley Managed 20 Port Network Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-9416
Mfr. Part No.:
1783-BMS20CGP
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Network Switch

Number of Ports

20

Switch Type

Managed

Number of SFP Ports

2

Number of RJ-45 Ports

16

Height

129.5mm

Standards/Approvals

No

Width

127mm

Depth

135.8mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation Stratix 5700 managed switch has 16 fast Ethernet copper ports, 2 gigabit Ethernet combo ports and 2 fast Ethernet fibre SFP slots.

Full software, CIP sync

Din rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy