Roline 21.13.1157 Unmanaged 16 Port Switch
- RS Stock No.:
- 266-0643
- Mfr. Part No.:
- 21.13.1157-1
- Manufacturer:
- Roline
Subtotal (1 unit)*
€434.98
(exc. VAT)
€535.03
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.98 |
*price indicative
- RS Stock No.:
- 266-0643
- Mfr. Part No.:
- 21.13.1157-1
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Number of Ports | 16 | |
| Product Type | Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Model Number | 21.13.1157 | |
| Number of RJ-45 Ports | 16 | |
| Standards/Approvals | IEEE 802.3az, IEEE 802.3x | |
| Width | 140mm | |
| Height | 40mm | |
| Depth | 106mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Number of Ports 16 | ||
Product Type Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Model Number 21.13.1157 | ||
Number of RJ-45 Ports 16 | ||
Standards/Approvals IEEE 802.3az, IEEE 802.3x | ||
Width 140mm | ||
Height 40mm | ||
Depth 106mm | ||
- COO (Country of Origin):
- TW
The Roline Industrial fast Ethernet switch with 16 shielded 10/100 base-T copper ports. It has wide operating temperature range for temperature critical environment and supports back-pressure flow control for half-duplex operation.
Supports DIN-rail mounting
Operating temperature - 10 °C - +70 °C
Auto MDI/MDI-X crossover function
Related links
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- WAGO 852-1116 Unmanaged 16 Port Switch
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- RS PRO Unmanaged 16 Port Ethernet Switch
- Brainboxes SW-7016 Unmanaged 16 Port Network Switch
- N-Tron Unmanaged 16 Port Ethernet Switch
