WAGO 852-1116 Unmanaged 16 Port Switch
- RS Stock No.:
- 676-020
- Mfr. Part No.:
- 852-1116
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€326.40
(exc. VAT)
€401.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.40 |
*price indicative
- RS Stock No.:
- 676-020
- Mfr. Part No.:
- 852-1116
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | 852-1116 | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Width | 50mm | |
| Depth | 120mm | |
| Height | 160mm | |
| Standards/Approvals | UL 61010-2-201, IEEE 802.3x, IEEE 802.3u, IEEE 802.3i, IEEE 802.3az, IEEE 802.3ab, IEEE 802.1p, CE | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number 852-1116 | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Width 50mm | ||
Depth 120mm | ||
Height 160mm | ||
Standards/Approvals UL 61010-2-201, IEEE 802.3x, IEEE 802.3u, IEEE 802.3i, IEEE 802.3az, IEEE 802.3ab, IEEE 802.1p, CE | ||
- COO (Country of Origin):
- TW
Industrial-Switch; 16 Ports 1000Base-T;
The Wago Unmanaged industrial ETHERNET switch has 16 Gigabit ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines allow simple plug-and play operation, saving time and money during commissioning.
Non blocking and store and forward switching
Overvoltage and reverse voltage protection
Prioritization of ETHERNET data packets
Related links
- WAGO 852 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
- Roline 21.13.1157 Unmanaged 16 Port Switch
- WAGO Unmanaged 16 Port Ethernet Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 16 Port Ethernet Switch
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
