D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- RS Stock No.:
- 268-1554
- Distrelec Article No.:
- 303-69-472
- Mfr. Part No.:
- DGS-1210-10MP/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€409.51
(exc. VAT)
€503.70
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.51 |
*price indicative
- RS Stock No.:
- 268-1554
- Distrelec Article No.:
- 303-69-472
- Mfr. Part No.:
- DGS-1210-10MP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 10 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 10-Port Gigabit Smart Managed Max PoE Switch | |
| Number of RJ-45 Ports | 8 | |
| Height | 44mm | |
| Width | 330mm | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CCC, CB, UL, BSMI, CCC | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 10 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Desktop | ||
Model Number 10-Port Gigabit Smart Managed Max PoE Switch | ||
Number of RJ-45 Ports 8 | ||
Height 44mm | ||
Width 330mm | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CCC, CB, UL, BSMI, CCC | ||
Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.
Smart binding
IGMP snooping
System hibernation
Link status detection
Dual software images
Related links
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Smart Switch Power Over Ethernet
