D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- RS Stock No.:
- 268-1553
- Distrelec Article No.:
- 301-85-188
- Mfr. Part No.:
- DGS-1210-10/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€199.32
(exc. VAT)
€245.16
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.32 |
*price indicative
- RS Stock No.:
- 268-1553
- Distrelec Article No.:
- 301-85-188
- Mfr. Part No.:
- DGS-1210-10/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 10 | |
| Switch Type | Smart | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 2 | |
| Model Number | 10-Port Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Depth | 126mm | |
| Width | 280mm | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CCC, CB, UL, BSMI, CCC | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 10 | ||
Switch Type Smart | ||
Power Over Ethernet No | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 2 | ||
Model Number 10-Port Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Depth 126mm | ||
Width 280mm | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CCC, CB, UL, BSMI, CCC | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.
Smart binding
IGMP snooping
System hibernation
Link status detection
Dual software images
Related links
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- D-Link 20-Port Gigabit Smart Managed Switch Smart 20 Port Smart Switch
- D-Link 26-Port Gigabit Smart Managed Switch Smart 26 Port Smart Switch
