D-Link 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 52 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 270-3446
- Mfr. Part No.:
- DGS-3630-52PC/SI
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3446
- Mfr. Part No.:
- DGS-3630-52PC/SI
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 52 | |
| Product Type | Managed Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Model Number | 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 1 | |
| Number of SFP Ports | 8 | |
| Width | 440mm | |
| Standards/Approvals | cUL, VCCI, FCC Class A, C-Tick, CE, CCC, CB, BSMI | |
| Height | 44mm | |
| Depth | 380mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 52 | ||
Product Type Managed Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Model Number 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 1 | ||
Number of SFP Ports 8 | ||
Width 440mm | ||
Standards/Approvals cUL, VCCI, FCC Class A, C-Tick, CE, CCC, CB, BSMI | ||
Height 44mm | ||
Depth 380mm | ||
Compatible USB Cable Version Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link gigabit L3 stackable smart managed switch are designed for small to medium-sized businesses, small to medium-sized Enterprises, large enterprises, and internet service providers. They deliver high performance, flexibility, fault tolerance, and advanced software features for maximum return on investment.
High availability and flexibility
Redundant power supply support
Ethernet ring protection switching
Supports long-distance stacking over fibre
Related links
- D-Link 52-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 52 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 28 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over
- D-Link 30-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 30 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Managed Switch
