Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 271-0885
- Mfr. Part No.:
- 6GK5108-0PA00-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€831.86
(exc. VAT)
€1,023.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.86 |
*price indicative
- RS Stock No.:
- 271-0885
- Mfr. Part No.:
- 6GK5108-0PA00-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Standards/Approvals | CE, RCM, UKCA | |
| Height | 147mm | |
| Depth | 125mm | |
| Width | 80mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Standards/Approvals CE, RCM, UKCA | ||
Height 147mm | ||
Depth 125mm | ||
Width 80mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens unmanaged industrial Ethernet switch of the SCALANCE product line is optimized for setting up Industrial Ethernet networks at transfer rates of 100 Mbps in line and star topologies for machine-level applications.
Space-saving control cabinet installation on DIN rail
Redundant power supply
Clear diagnostics display
Related links
- Siemens Unmanaged 8 Port Network Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Ethernet Switch
