Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 733-762
- Mfr. Part No.:
- F00N3008000008
- Manufacturer:
- Beijer Electronics
Subtotal (1 unit)*
€454.24
(exc. VAT)
€558.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.24 |
*price indicative
- RS Stock No.:
- 733-762
- Mfr. Part No.:
- F00N3008000008
- Manufacturer:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Height | 120mm | |
| Depth | 112mm | |
| Standards/Approvals | RoHS | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Height 120mm | ||
Depth 112mm | ||
Standards/Approvals RoHS | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Beijer Electronics PoE switch designed by Beijer Electronics for high-performance data communication. This device features eight 10/100 TX ports and two 10/100/1000TX uplink ports to provide substantial bandwidth for network traffic.
Operating temperature range from -25 to 70°C
Rugged IP30 aluminium housing suitable for DIN rail mounting
Related links
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
