Edimax GS-1024 Unmanaged 24 Port Gigabit Switch
- RS Stock No.:
- 272-3474
- Mfr. Part No.:
- GS-1024
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€182.27
(exc. VAT)
€224.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.27 |
*price indicative
- RS Stock No.:
- 272-3474
- Mfr. Part No.:
- GS-1024
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 24 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | GS-1024 | |
| Width | 268mm | |
| Height | 42mm | |
| Depth | 160mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.1p, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 24 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number GS-1024 | ||
Width 268mm | ||
Height 42mm | ||
Depth 160mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.1p, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 24-Port Gigabit switch is designed to upgrade or expand the network with high-speed, enhanced performance while maintaining a compact form factor. It boasts outstanding performance and high efficiency, while its store and forward packet switching technology feature offer improved traffic and reliable data transfer with priority of video and voice.
Energy efficient
Power saving
UK Plug
Related links
- Edimax GS-5424G Smart 24 Port Gigabit Switch
- Edimax GS-5424PLX Smart 24 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1005E Unmanaged 5 Port Gigabit Switch
- Edimax GS-1016 V2 Unmanaged 16 Port Gigabit Switch
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
- Edimax GS-5654LX Smart 54 Port Gigabit Switch
- Edimax GS-5008E Smart 8 Port Gigabit Switch
