Edimax GS-5208PLG V2 Smart 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 272-3478
- Mfr. Part No.:
- GS-5208PLG V2
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€216.13
(exc. VAT)
€265.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.13 |
*price indicative
- RS Stock No.:
- 272-3478
- Mfr. Part No.:
- GS-5208PLG V2
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | GS-5208PLG V2 | |
| Height | 44mm | |
| Width | 265mm | |
| Standards/Approvals | 802.3ad, 802.1Q, 802.3ab, 802.3u, 802.3x, 802.3at, IEEE 802.3, 802.3az, FCC, 802.3af, 802.1p, CE | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number GS-5208PLG V2 | ||
Height 44mm | ||
Width 265mm | ||
Standards/Approvals 802.3ad, 802.1Q, 802.3ab, 802.3u, 802.3x, 802.3at, IEEE 802.3, 802.3az, FCC, 802.3af, 802.1p, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 10-Port Gigabit Long Range PoE+ Web Smart Switch with 2 SFP Port is designed for medium to small network environments. It allows auto-detection of powered devices (PD) and power consumption levels. It is a superb choice to boost your network environments performance and efficiency.
Scalable and secure
Cost effective
Related links
- Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5424PLC V2 Smart 28 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5654PLX V2 Smart 54 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet
