Edimax IGS-1005 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 272-3487
- Mfr. Part No.:
- IGS-1005
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€164.04
(exc. VAT)
€201.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.04 |
*price indicative
- RS Stock No.:
- 272-3487
- Mfr. Part No.:
- IGS-1005
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Gbps | |
| Model Number | IGS-1005 | |
| Number of RJ-45 Ports | 5 | |
| Height | 127.5mm | |
| Width | 83.6mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Gbps | ||
Model Number IGS-1005 | ||
Number of RJ-45 Ports 5 | ||
Height 127.5mm | ||
Width 83.6mm | ||
Standards/Approvals FCC, BSMI, CE | ||
Depth 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 5 Industrial 5-Port Gigabit Din-Rail Switch comes with high-speed connections and for enduring, reliable, flexible industrial network deployment. It protects the system with uninterrupted data transmission and damage to ensure the network connection reliability.
Power redundancy for reliable network
Durable performance
Related links
- Edimax IGS-1105P Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Edimax ES-3305P Unmanaged 5 Port Ethernet Switch
- Edimax ES-5500G Unmanaged 5 Port Ethernet Switch
- Edimax GS-1005BE Unmanaged 5 Port Ethernet Switch
- Edimax ES-5104PH V2 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Ethernet Switch
