Edimax ES-3305P Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

€14.99

(exc. VAT)

€18.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.99

*price indicative

RS Stock No.:
272-3456
Mfr. Part No.:
ES-3305P
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

100Mbps

Model Number

ES-3305P

Number of RJ-45 Ports

5

Desktop/Rack Mount

Desktop

Standards/Approvals

IEEE 802.3, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax 5-Port Unmanaged Fast Ethernet Desktop Switch is designed to enhance network performance. It’s compact, sleek design offers outstanding performance and high efficiency, using store and forward packet switching technology to provide reliable data transfers, ideal for network connectivity in the SOHO environment.

Easy to use

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy