Edimax IGS-5208 Managed 8 Port Gigabit Switch
- RS Stock No.:
- 272-3490
- Mfr. Part No.:
- IGS-5208
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€1,422.40
(exc. VAT)
€1,749.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,422.40 |
*price indicative
- RS Stock No.:
- 272-3490
- Mfr. Part No.:
- IGS-5208
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Model Number | IGS-5208 | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | IEEE 802.3u 100BaseTX Fast Ethernet, IEEE 802.3x Full-duplex and Flow Control, IEEE 802.3z 1000BaseSX/LX, IEEE 802.3 10BaseT Ethernet, IEEE 802.3ab 1000BaseT Gigabit Ethernet | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Model Number IGS-5208 | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Standards/Approvals IEEE 802.3u 100BaseTX Fast Ethernet, IEEE 802.3x Full-duplex and Flow Control, IEEE 802.3z 1000BaseSX/LX, IEEE 802.3 10BaseT Ethernet, IEEE 802.3ab 1000BaseT Gigabit Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Edimax Industrial 8-Port Gigabit Web Managed Switch with 2 SFP Slots is for high-speed Gigabit, long-range copper or optical connections and for enduring, reliable, flexible industrial network deployment.
Durable performance
Stable power redundancy
Related links
- Edimax IGS-5408P Managed 8 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-5416P Managed 16 Port Gigabit Switch Power Over Ethernet
- TP-Link Managed 8 Port Gigabit Switch
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5008E Smart 8 Port Gigabit Switch
- Edimax ES-5800G V3 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
