TP-Link OC300 2 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€664.92

(exc. VAT)

€817.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.92

*price indicative

RS Stock No.:
275-3536
Mfr. Part No.:
OC300
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

2

Product Type

Ethernet Switch

Number of USB Ports

3

Power Over Ethernet

Yes

Number of RJ-45 Ports

2

Model Number

OC300

Standards/Approvals

RoHS, FCC, CE

Depth

1.7in

Compatible USB Cable Version

Yes

COO (Country of Origin):
CN
The TP-Link Omada Hardware Controller offers Software Defined Networking platform which integrates network devices, including access points, switches and gateways. It providing 100 percent centralized cloud management. Omada creates a highly scalable network to all controlled from a single interface. The seamless wireless and wired connections are provided, ideal for use in hospitality, education, retail, offices, and more.

Free cloud access

Real time network topology

Easier network maintenance

Industry leading hardware design

Easy and intelligent network monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy