Schneider Electric R9H5SWP57 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 276-9360
- Mfr. Part No.:
- R9H5SWP57
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.41
(exc. VAT)
€102.59
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.41 |
*price indicative
- RS Stock No.:
- 276-9360
- Mfr. Part No.:
- R9H5SWP57
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Model Number | R9H5SWP57 | |
| Width | 100mm | |
| Height | 26mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, CE | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Model Number R9H5SWP57 | ||
Width 100mm | ||
Height 26mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, CE | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric PoE Ethernet switch can be used to guarantee Internet distribution at 1Gb/s in each RJ45 socket in the home. It supplies power supply to connected PoE-compatible equipment such as WiFi terminals or cameras.
Better data switching fluidity
Mercury free
Related links
- Phoenix Contact 1102077 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-195 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW304000010 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Schneider Electric Unmanaged 4 Port Ethernet Switch
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- HARTING Unmanaged 4 Port Ethernet Switch
- N-Tron Unmanaged 4 Port Ethernet Switch
