Teltonika TSW304000010 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 735-319
- Mfr. Part No.:
- TSW304000010
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€89.20
(exc. VAT)
€109.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.20 |
*price indicative
- RS Stock No.:
- 735-319
- Mfr. Part No.:
- TSW304000010
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TSW304000010 | |
| Number of RJ-45 Ports | 4 | |
| Height | 25mm | |
| Width | 102mm | |
| Depth | 81.5mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TSW304000010 | ||
Number of RJ-45 Ports 4 | ||
Height 25mm | ||
Width 102mm | ||
Depth 81.5mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- LT
The Teltonika network switch delivers reliable Ethernet connectivity, designed for industrial environments, ensuring robust data performance for varied applications.
Equipped with 4 Ethernet ports supporting up to 1000 Mbps, Ideal for high-speed networking
Non-blocking bandwidth of 8 Gbps enhances data transmission efficiency
Related links
- Phoenix Contact Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102077 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Schneider Electric R9H5SWP57 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-195 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW100010000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW114000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
