WAGO Managed 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2421
- Mfr. Part No.:
- 852-603
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,025.89
(exc. VAT)
€1,261.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,025.89 |
*price indicative
- RS Stock No.:
- 279-2421
- Mfr. Part No.:
- 852-603
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEEE 802.1ab, UL, RoHS, Profi-Net Siemens AG/ComDeC, KC, IEEE802.3, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, 802.3x, 802.3u, 802.1w, 802.1s, 802.1Q, 802.1p, 802.1d, 802.3z | |
| Height | 162mm | |
| Depth | 120mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEEE 802.1ab, UL, RoHS, Profi-Net Siemens AG/ComDeC, KC, IEEE802.3, IEC 60068-2-6, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, 802.3x, 802.3u, 802.1w, 802.1s, 802.1Q, 802.1p, 802.1d, 802.3z | ||
Height 162mm | ||
Depth 120mm | ||
Width 50mm | ||
The WAGO Industrial Managed Switch offers both a redundant power supply and relay based function monitoring. The PROFINET certificate conformity class B guarantees easy integration into PROFINET automation systems using the device description file. In addition, the device supports the PROFINET Netload Class II.
DIP switches to set alarm functions
Redundant DC power supply
RoHS compliant
Related links
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 16 Port Industrial Ethernet Switch
- WAGO Managed 6 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed 8 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
