NewLink SB-304 Manual 4 Port Switch

Subtotal (1 unit)*

€50.04

(exc. VAT)

€61.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.04

*price indicative

RS Stock No.:
280-0568
Mfr. Part No.:
SB-304
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Switch

Number of Ports

4

Switch Type

Manual

Model Number

SB-304

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink switch box allows two or four users to share one peripheral or one user to share two or four peripherals. It is the perfect solution for a small office environment where a peripheral can be shared between two or four users without the trouble of a network.

There is no interface card or software to configure

Based on the manual switching principle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy