NewLink SB-382 Manual 2 Port Switch
- RS Stock No.:
- 280-0573
- Mfr. Part No.:
- SB-382
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€44.31
(exc. VAT)
€54.50
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 10 December 2026
- Plus 28 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.31 |
*price indicative
- RS Stock No.:
- 280-0573
- Mfr. Part No.:
- SB-382
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of Ports | 2 | |
| Product Type | Switch | |
| Switch Type | Manual | |
| Number of RJ-45 Ports | 2 | |
| Model Number | SB-382 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of Ports 2 | ||
Product Type Switch | ||
Switch Type Manual | ||
Number of RJ-45 Ports 2 | ||
Model Number SB-382 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink switch box allows two or four users to share one peripheral or one user to share two or four peripherals. It is the perfect solution for a small office environment where a peripheral can be shared between two or four users without the trouble of a network.
There is no interface card or software to configure
Based on the manual switching principle
Related links
- NewLink SB-342 Manual 2 Port Switch
- NewLink SB-302 Manual 2 Port Network Switch
- NewLink SB-304 Manual 4 Port Switch
- NewLink SB-344 Manual 4 Port Switch
- NewLink SB-384 Manual 4 Port Switch
- NewLink 4 Port 8 Output SVGA Switch
- NewLink 2 Port 2 Input 2 Output HDMI Switch 4000 pixel
- HARTING 24034011200 Unmanaged 2 Port Ethernet Switch
