Siemens IE IRT Ethernet Switch
- RS Stock No.:
- 282-3337
- Mfr. Part No.:
- 6GK5202-2JR10-2BA6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,283.41
(exc. VAT)
€2,808.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,283.41 |
*price indicative
- RS Stock No.:
- 282-3337
- Mfr. Part No.:
- 6GK5202-2JR10-2BA6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE IRT | |
| Network Speed | 100Mbps | |
| Width | 90mm | |
| Height | 125mm | |
| Depth | 124mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE IRT | ||
Network Speed 100Mbps | ||
Width 90mm | ||
Height 125mm | ||
Depth 124mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens IRT PRO is a rugged and reliable Managed IE IRT switch designed for industrial applications. The inclusion of error signalling contact with a set button allows for efficient fault detection and manual intervention when required. The switch features a power supply for both load and encoder devices. As a PROFINET IO device, it seamlessly integrates into PROFINET networks, facilitating smooth data exchange and communication with other devices.
Compact design
IP65 and IP67 degree protection
Design of the removable storage
Related links
- Siemens IE IRT Ethernet Switch
- Siemens IE Ethernet Switch
- Siemens 6GK5201-3JR10-2BA6 IE IRT 4 Port Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens 6GK5428-4TR00-2AC2 IE 28 Port Ethernet Switch
- Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- Siemens 6GK5534-2TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-3TR00-4AR3 IE 34 Port Ethernet Switch
