Siemens IE Ethernet Switch

Subtotal (1 unit)*

€3,959.68

(exc. VAT)

€4,870.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,959.68

*price indicative

RS Stock No.:
282-3345
Mfr. Part No.:
6GK5328-4TS00-2AC2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Number of SFP Ports

4

Depth

125mm

Width

210mm

Height

147mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Managed layer 2 IE switch is a powerful networking solution tailored for industrial environments. LED diagnostics offer real time monitoring of network status and activity, ensuring optimal performance. The inclusion of error signalling contact with a select and set pushbutton allows for efficient fault detection and manual intervention when necessary. As a PROFINET IO device, it seamlessly integrates into PROFINET networks.

Compact design

IP20 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy