Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3346
- Mfr. Part No.:
- 6GK5328-4TS00-2EC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,679.10
(exc. VAT)
€5,755.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,679.10 |
*price indicative
- RS Stock No.:
- 282-3346
- Mfr. Part No.:
- 6GK5328-4TS00-2EC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 4 | |
| Depth | 125mm | |
| Width | 210mm | |
| Height | 147mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 4 | ||
Depth 125mm | ||
Width 210mm | ||
Height 147mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch is a high performance networking solution designed for industrial environments. LED diagnostics provide real time monitoring of network status and activity, ensuring optimal performance and easy troubleshooting. Additionally, the switch features error signalling contact with a select and set pushbutton, allowing for efficient fault detection and manual intervention when necessary. As a PROFINET IO device, it seamlessly integrates into PROFINET networks.
Compact design
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- Siemens 6GK5432-0GR00-2AC2 IE 32 Port Ethernet Switch
- Siemens 6GK5534-2TR00-3AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-3TR00-2AR3 IE 34 Port Ethernet Switch
