Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3351
- Mfr. Part No.:
- 6GK5334-2TS00-2AR3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,719.87
(exc. VAT)
€4,575.44
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,719.87 |
*price indicative
- RS Stock No.:
- 282-3351
- Mfr. Part No.:
- 6GK5334-2TS00-2AR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Depth | 374.8mm | |
| Height | 43.6mm | |
| Width | 446mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Depth 374.8mm | ||
Height 43.6mm | ||
Width 446mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack installation. It includes LED diagnostics, error signalling contact, and a select/set button for easy management. Functioning as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for enhanced reliability. Additionally, office features such as RSTP, VLAN, and IGMP are integrated. CLP is included in the scope of supply for added flexibility.
Multiport mirroring
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Unmanaged 24 Port Ethernet Switch
- Siemens 6GK5534-3TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-2TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5534-5TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5334 Series Wall 10000Mbps Transmission, 24 V
