Siemens IE Ethernet Switch

Subtotal (1 unit)*

€4,558.62

(exc. VAT)

€5,607.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,558.62

*price indicative

RS Stock No.:
282-3364
Mfr. Part No.:
6GK5334-3TS01-4AR3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Height

43.6mm

Standards/Approvals

cULus

Depth

374.8mm

Width

446mm

COO (Country of Origin):
DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack installation. LED diagnostics, error signalling contact, and a select/set button ensure easy monitoring and configuration. Acting as a PROFINET IO device, the switch supports network management and includes an integrated redundancy manager for enhanced reliability. Office features such as RSTP, VLAN, and IGMP are also incorporated to optimize network performance.

Multiport mirroring

IP20 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy