Trendnet TI-G102i Managed 10 Port Industrial Ethernet Switch
- RS Stock No.:
- 283-6087
- Distrelec Article No.:
- 302-63-533
- Mfr. Part No.:
- TI-G102I
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€589.46
(exc. VAT)
€725.04
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.46 |
*price indicative
- RS Stock No.:
- 283-6087
- Distrelec Article No.:
- 302-63-533
- Mfr. Part No.:
- TI-G102I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1Gbps | |
| Model Number | TI-G102i | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Height | 160mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1Gbps | ||
Model Number TI-G102i | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Height 160mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
The 8-Port Industrial Gigabit L2 Managed DIN-Rail Switch designed by TRENDnet to meet the advanced networking demands of SMB networks. With features like VLAN, IGMP snooping, QoS, and SNMP monitoring, this switch offers high-speed connections and support for fibre applications. Its rugged design is shock, vibration, and temperature-resistant, making it ideal for industrial environments.
Supports LACP, VLAN, and IGMP Snooping for advanced traffic controls
Dual redundant power inputs with overload protection for reliable operation
IP30 rated metal enclosure for durability in harsh industrial environments
Wide temperature range of -40°C – 75°C for extreme conditions
Industrial design with DIN-Rail mounting bracket for easy installation
Related links
- Trendnet TI-PG80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-4215-4P4T2S Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI Series DIN Rail 5 100 Mbps 12 →
- Trendnet Industrial Ethernet Switch
- Trendnet TI-G62 Unmanaged 7 Port Industrial Ethernet Switch
