Planet IGS-4215-4P4T Managed 8 Port Managed Switch Power Over Ethernet

Subtotal (1 unit)*

€631.69

(exc. VAT)

€776.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€631.69

*price indicative

RS Stock No.:
284-4529
Distrelec Article No.:
302-62-074
Mfr. Part No.:
IGS-4215-4P4T
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

8

Product Type

Managed Switch

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Model Number

IGS-4215-4P4T

Standards/Approvals

CE

Depth

107mm

Width

76mm

Height

152mm

COO (Country of Origin):
TW
The industrial-grade managed gigabit switch designed for heavy industrial demanding environments. It features 8-port 10/100/1000BASE-T Gigabit RJ45 copper with 4-port IEEE 802.3at/af PoE Injector, as well as 2 100/1000BASE-X mini-GBIC/SFP slots. With its rugged IP30 metal housing, it can reliably operate in challenging environments ranging from -40 to 75 degrees C. This switch provides advanced features such as VLAN, link aggregation, spanning tree protocol, and QoS, making it ideal for use in surveillance, wireless, and VoIP networks.

Rugged IP30 metal housing for reliable operation in challenging environments

Advanced features such as VLAN, link aggregation, and spanning tree protocol

Intelligent PoE functions to enhance the availability of critical business applications

Remote power feeding up to 100 meters and 250m in extend mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy