Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-837
- Distrelec Article No.:
- 304-20-705
- Mfr. Part No.:
- IGS-4215-16T2S-U
- Manufacturer:
- Planet
Subtotal (1 unit)*
€644.09
(exc. VAT)
€792.23
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.09 |
*price indicative
- RS Stock No.:
- 641-837
- Distrelec Article No.:
- 304-20-705
- Mfr. Part No.:
- IGS-4215-16T2S-U
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 16 | |
| Product Type | RJ45 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Model Number | IGS-4215-16T2S-U | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Height | 152mm | |
| Depth | 107mm | |
| Width | 66mm | |
| Standards/Approvals | IEEE 802.3ab 1000Base-T, 100BASE-TX, IEEE 802.3ab, FCC, 10BASE-T, RoHS, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 16 | ||
Product Type RJ45 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Model Number IGS-4215-16T2S-U | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Height 152mm | ||
Depth 107mm | ||
Width 66mm | ||
Standards/Approvals IEEE 802.3ab 1000Base-T, 100BASE-TX, IEEE 802.3ab, FCC, 10BASE-T, RoHS, IEEE 802.3u | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch is the new member of PLANET Industrial-grade, DIN-rail type L2/L4 Managed Gigabit Switch family to improve the availability of critical business applications. It provides IPv6/IPv4 dual stack management and built-in L2/L4 Gigabit switching engine along with 16 10/100/1000BASE-T ports, and 2 extra 100/1000BASE-X SFP fiber slots for data and video uplink. It is able to operate reliably, stably and quietly in any hardened environment without affecting its performance. It comes with operating temperature ranging from -40 to 75 degrees C in a rugged IP30 metal housing.
DIN rail and wall mount designs
Supports ESD 6KV DC Ethernet protection
Free fall and vibration proof for industries
Fanless design
Store and Forward mode with wire speed filtering and forwarding rates
Related links
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16T2S Managed 18 Port Industrial Ethernet Switch
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet FGSW-1816HPS Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-4UP4T2S Managed Switch 8 Port RJ45 Power Over Ethernet
