Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet

Subtotal (1 unit)*

€989.72

(exc. VAT)

€1,217.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€989.72

*price indicative

RS Stock No.:
284-4535
Distrelec Article No.:
302-62-080
Mfr. Part No.:
IGS-5225-8P2T4S
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Smart Managed Switch

Number of Ports

14

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

2.5Gbps

Number of SFP Ports

4

Number of RJ-45 Ports

10

Desktop/Rack Mount

Rack

Model Number

IGS-5225-8P2T4S

Width

77mm

Depth

107mm

Standards/Approvals

CE

Height

152mm

COO (Country of Origin):
TW
The PoE Switch described is a managed switch with a 2.5Gbps data transfer rate and a power budget of 240W. It features 10 RJ45 ports, out of which 8 ports support Power over Ethernet (PoE), providing power and data connectivity to PoE-enabled devices. Additionally, the switch includes 4 SFP fibre ports for high-speed fibre optic connections. This managed switch allows for advanced network configuration and monitoring, enabling administrators to prioritize traffic, set up VLANs, and manage network security. With its combination of PoE and fibre ports, this switch is suitable for medium to large-scale deployments in businesses, schools, or other organizations requiring high-performance networking capabilities.

Operating temperature -40 to 75 Degree Celsius

Protection rating IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy