Planet IGS-6325-20T4C4X Managed 28 Port Ethernet Smart Managed Switch
- RS Stock No.:
- 284-4541
- Distrelec Article No.:
- 302-62-086
- Mfr. Part No.:
- IGS-6325-20T4C4X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,584.94
(exc. VAT)
€1,949.48
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,584.94 |
*price indicative
- RS Stock No.:
- 284-4541
- Distrelec Article No.:
- 302-62-086
- Mfr. Part No.:
- IGS-6325-20T4C4X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | IGS-6325-20T4C4X | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 8 | |
| Height | 45mm | |
| Depth | 200mm | |
| Standards/Approvals | CE | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 28 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 24 | ||
Model Number IGS-6325-20T4C4X | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 8 | ||
Height 45mm | ||
Depth 200mm | ||
Standards/Approvals CE | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The high-performance industrial Ethernet switch designed for rack-mounting applications. It features 20 10/100/1000BASE-T RJ45 copper ports, 4 100/1000BASE-X SFP slots, 4 10GBASE-SR/LR SFP+ slots, and Layer 3 IP routing. With its robust hardware and advanced management features, this switch provides reliable and secure networking solutions for industrial environments.
Layer 3 IP routing for efficient routing between VLANs and network segments
Easy management and configuration via console, web, and SNMP interfaces
Supports advanced security features such as ACL, IP Source Guard, and DHCP Snooping
Provides QoS and traffic control features for optimized network performance
Redundant power input and ERPS support for high availability networking
Related links
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-20S4C4X Managed 28 Port Ethernet Switch
- Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5227X-4P2T Managed 6 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-8P2T2S Managed 12 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-6325-24P4X Managed 28 Port Industrial Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
