Planet IGS-6325-8UP2S2X Managed 12 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4546
- Distrelec Article No.:
- 302-62-093
- Mfr. Part No.:
- IGS-6325-8UP2S2X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,215.50
(exc. VAT)
€1,495.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,215.50 |
*price indicative
- RS Stock No.:
- 284-4546
- Distrelec Article No.:
- 302-62-093
- Mfr. Part No.:
- IGS-6325-8UP2S2X
- Manufacturer:
- Planet
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
| Brand | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 12 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Model Number | IGS-6325-8UP2S2X | |
| Height | 152mm | |
| Depth | 107mm | |
| Width | 77mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 12 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Model Number IGS-6325-8UP2S2X | ||
Height 152mm | ||
Depth 107mm | ||
Width 77mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Industrial L3 Managed Switch is a versatile and high-performance Ethernet switch designed for industrial environments. It features 8 port 10/100/1000BASE-T RJ45 ports with 802.3bt PoE++ injector function, 2 100/1000BASE-X SFP slots, and 2 10GBASE-SR/LR SFP+ slots, providing flexible connectivity options. The switch is housed in an IP30 aluminum case and can operate in extreme temperatures ranging from -40 to 75 degrees Celsius.
Industrial hardened-design with IP30 aluminum case
Dual power input for redundancy
Outstanding 802.3bt PoE++ solution with up to 95 watts per port
Supports advanced Layer 3 IP routing protocols
Enhanced cybersecurity features for network protection
Related links
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-6325-16T4S Managed 20 Port Industrial Ethernet Switch
- Planet IGS-6325-24P4X Managed 28 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-6325-20S4C4X Managed 28 Port Ethernet Switch
- Planet IGS-6325-8UP2S Managed 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-20T4C4X Managed 28 Port Ethernet Smart Managed Switch
- Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet