Weidmüller Unmanaged 8 Port Network Switch
- RS Stock No.:
- 287-4755
- Distrelec Article No.:
- 303-76-011
- Mfr. Part No.:
- 2682230000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€296.00
(exc. VAT)
€364.08
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.00 |
*price indicative
- RS Stock No.:
- 287-4755
- Distrelec Article No.:
- 303-76-011
- Mfr. Part No.:
- 2682230000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Height | 144.3mm | |
| Standards/Approvals | CE | |
| Depth | 94.9mm | |
| Width | 26.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Height 144.3mm | ||
Standards/Approvals CE | ||
Depth 94.9mm | ||
Width 26.1mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 8 Port Network Switch
- Siemens Unmanaged 8 Port Network Switch
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Netgear MS308-100EUS Unmanaged 8 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- Schneider Electric MCSESU083F2CS0 Unmanaged 8 Port Network Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- Cisco Unmanaged 8 Port Network Switch
