Weidmüller Managed 16 Port Network Switch
- RS Stock No.:
- 287-4762
- Distrelec Article No.:
- 303-76-018
- Mfr. Part No.:
- 2682310000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€837.16
(exc. VAT)
€1,029.71
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.16 |
*price indicative
- RS Stock No.:
- 287-4762
- Distrelec Article No.:
- 303-76-018
- Mfr. Part No.:
- 2682310000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 16 | |
| Depth | 107.5mm | |
| Height | 153.6mm | |
| Standards/Approvals | IEC 60068-2-31, FCC Part 15 Subpart B Class A, EN 62368-1, EN 55032, EN 55024, IEC 61000-4-2, UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3 | |
| Width | 74.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 16 | ||
Depth 107.5mm | ||
Height 153.6mm | ||
Standards/Approvals IEC 60068-2-31, FCC Part 15 Subpart B Class A, EN 62368-1, EN 55032, EN 55024, IEC 61000-4-2, UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3 | ||
Width 74.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch
- Schneider Electric MCSESM203F4LG0 Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Netgear GS316EPP-100UKS Managed 16 Port Network Switch Power Over Ethernet
- RS PRO RS-7617 Unmanaged 16 Port Network Switch
- Weidmüller Unmanaged 16 Port Network Switch
- Trendnet 16 Port Network Switch
