Weidmüller Managed 12 Port Network Switch
- RS Stock No.:
- 287-4767
- Distrelec Article No.:
- 303-76-023
- Mfr. Part No.:
- 2682360000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,166.04
(exc. VAT)
€1,434.23
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,166.04 |
*price indicative
- RS Stock No.:
- 287-4767
- Distrelec Article No.:
- 303-76-023
- Mfr. Part No.:
- 2682360000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 12 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 12 | |
| Number of SFP Ports | 2 | |
| Width | 74.3mm | |
| Standards/Approvals | EN 55032, EN 55024, etc | |
| Depth | 109.2mm | |
| Height | 153.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 12 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 12 | ||
Number of SFP Ports 2 | ||
Width 74.3mm | ||
Standards/Approvals EN 55032, EN 55024, etc | ||
Depth 109.2mm | ||
Height 153.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Managed 12 Port Network Switch
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10GBASE-T and 2 x SFP+ ports Managed 12 Port Network Switch
- MOXA MDS-G4012-L3-T Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012 Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-T Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-L3 Managed 12 Port Network Switch Power Over Ethernet
- Phoenix Contact EP6404 Network 12 Port Network Switch
