Phoenix Contact EP6404 Network 12 Port Network Switch
- RS Stock No.:
- 496-169
- Mfr. Part No.:
- 1524692
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-169
- Mfr. Part No.:
- 1524692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 12 | |
| Product Type | Network Switch | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Model Number | EP6404 | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 4 | |
| Height | 188.39mm | |
| Depth | 197.12mm | |
| Width | 82.7mm | |
| Standards/Approvals | CE, IEC 61850-3, IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 12 | ||
Product Type Network Switch | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Model Number EP6404 | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 4 | ||
Height 188.39mm | ||
Depth 197.12mm | ||
Width 82.7mm | ||
Standards/Approvals CE, IEC 61850-3, IEEE 1613 | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Industrial Ethernet switch designed for maximum efficiency and reliability in the toughest environments. Tailored specifically for industrial applications, this managed switch boasts four RJ45 ports and four SFP ports, enabling seamless connectivity and high speed data transmission. Its robust design ensures operational resilience across a wide temperature range, making it ideal for applications in sectors such as automation, infrastructure, and process industries.
Equipped with Ethernet ports for versatile connectivity options
Supports both Layer 2 and Layer 3 functionalities for comprehensive network management
Facilitates network diagnostics with clear LED status indicators
Utilises a durable metal housing suitable for rugged environments
Compliant with international standards to ensure reliable operation
Related links
- MOXA MDS-G4012 Managed 12 Port Network Switch Power Over Ethernet
- MOXA MDS-G4012-L3 Managed 12 Port Network Switch Power Over Ethernet
- Trendnet 12 Port Network Switch
- Weidmüller Managed 12 Port Network Switch
- Siemens Managed 12 Port Network Switch
- MOXA MDS-G4012-L3-T Managed 12 Port Network Switch Power Over Ethernet
- Trendnet TL2-F7120 (UK) Unmanaged 12 Port Network Switch
- Trendnet TPE-7124SBF Smart, Managed 12 Port Network Switch Power Over Ethernet
