Weidmüller Managed 8 Port Network Switch

Subtotal (1 unit)*

€558.76

(exc. VAT)

€687.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€558.76

*price indicative

RS Stock No.:
287-4796
Distrelec Article No.:
303-76-052
Mfr. Part No.:
2740420000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

8

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Number of SFP Ports

2

Number of RJ-45 Ports

8

Height

153.6mm

Depth

107.5mm

Width

74.3mm

Standards/Approvals

UL 61010-2-201, UL 61010-1, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15 Subpart B Class A, EN 55032, EN 55024

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy