Weidmüller Managed 8 Port Network Switch
- RS Stock No.:
- 287-4801
- Distrelec Article No.:
- 303-76-055
- Mfr. Part No.:
- 2778970000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,855.45
(exc. VAT)
€2,282.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,855.45 |
*price indicative
- RS Stock No.:
- 287-4801
- Distrelec Article No.:
- 303-76-055
- Mfr. Part No.:
- 2778970000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of SFP Ports | 12 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 154mm | |
| Width | 115mm | |
| Standards/Approvals | Air: 8 kV, CISPR 22, EN 55032, EN 55035, EN 61000-3-2, EN 61000-3-3, FCC Part 15 Subpart B Class A, IEC 61000-4-11, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-3 RS: 80 MHz to 3 GHz: 10 V/ m, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-6 CS: 10 V, IEC 61000-4-8, IEC 61850-3, IEEE 1613, Signal: 4 kV | |
| Depth | 159mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of SFP Ports 12 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 154mm | ||
Width 115mm | ||
Standards/Approvals Air: 8 kV, CISPR 22, EN 55032, EN 55035, EN 61000-3-2, EN 61000-3-3, FCC Part 15 Subpart B Class A, IEC 61000-4-11, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-3 RS: 80 MHz to 3 GHz: 10 V/ m, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-6 CS: 10 V, IEC 61000-4-8, IEC 61850-3, IEEE 1613, Signal: 4 kV | ||
Depth 159mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch
- Allen Bradley Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F0H Managed 8 Port Network Switch
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
