Weidmüller Unmanaged 8 Port Network Switch
- RS Stock No.:
- 287-5441
- Distrelec Article No.:
- 303-75-926
- Mfr. Part No.:
- 1286560000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€213.31
(exc. VAT)
€262.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.31 |
*price indicative
- RS Stock No.:
- 287-5441
- Distrelec Article No.:
- 303-75-926
- Mfr. Part No.:
- 1286560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Width | 50mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 70mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Width 50mm | ||
Standards/Approvals RoHS, CE | ||
Depth 70mm | ||
Height 115mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Siemens Unmanaged 8 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- D-Link Unmanaged 8 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
- Hirschmann Unmanaged, Unmanaged 8 Port Network Switch
- Cisco Unmanaged 8 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
