Klein Tools VDV512-110 Cable Tester Coaxial
- RS Stock No.:
- 142-777
- Mfr. Part No.:
- VDV512-110
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 142-777
- Mfr. Part No.:
- VDV512-110
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | Coaxial | |
| Tone | No | |
| Model Number | VDV512-110 | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Display Type | LED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type Coaxial | ||
Tone No | ||
Model Number VDV512-110 | ||
Power Source Battery | ||
Battery Type AAA | ||
Display Type LED | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools Remote Kit features four remotes to test F-connector coaxial cables and map their locations. For use with the Coax Explorer 2 tester (not included). The test remotes plus an F-adapter conveniently snap into the removable remote holder for storage. A handy kit to have on hand if you need to test and map additional locations.
Cable tester for voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
Power over Ethernet Tester that displays PoE wire and Voltage
Detect, identify and test Power over Ethernet (PoE)
Backlit LCD screen displays cable length, wiremap, cable ID and test results Hub blink mode to identify port location on a hub or a switch
Related links
- Klein Tools VDV512-101 Cable Tester Coaxial
- Klein Tools VDV512-100 Cable Tester F Type RJ45
- Klein Tools VDV770-851 Cable Tester RJ45, Coaxial
- Klein Tools VDV770-850 Cable Tester RJ45, Coaxial
- Klein Tools 501-915 Cable Tester RJ45, Coaxial
- Klein Tools VDV526-200 Cable Tester RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
- Klein Tools VDV501-851 Cable Tester RJ12 RJ45
