TREND Networks R163030 Cable Tester RJ45
- RS Stock No.:
- 800-092
- Mfr. Part No.:
- R163030
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
€9,428.63
(exc. VAT)
€11,597.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,428.63 |
*price indicative
- RS Stock No.:
- 800-092
- Mfr. Part No.:
- R163030
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| LAN Category | Cat6a, Class EA | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Model Number | R163030 | |
| Power Source | Rechargeable Battery | |
| Battery Type | Li-ion Rechargeable Battery | |
| Display Type | Touch Screen | |
| Standards/Approvals | IEC 61935-1 | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
LAN Category Cat6a, Class EA | ||
Connector Type RJ45 | ||
Tone Yes | ||
Model Number R163030 | ||
Power Source Rechargeable Battery | ||
Battery Type Li-ion Rechargeable Battery | ||
Display Type Touch Screen | ||
Standards/Approvals IEC 61935-1 | ||
- COO (Country of Origin):
- MY
The TREND Networks LanTEK IV-L 500MHz - Copper Only Certifier (with PL/CH adapters) is the future of cable certification and testing. Saving you time it will test and save a Cat6A link in 7 seconds and certifies links up to Cat8.1 and Cat8.2, including TCL and Resistance Unbalance measurements.
7 second test time
Worlds fastest Cloud enabled certifier
VisiLINQ permanent link adapters
Project navigation in the Cloud
Sapphire Care Plan available
Related links
- TREND Networks VDV II Plus Cable Tester RJ45, RJ12
- TREND Networks LanXPLORER PRO Cable Tester RJ45
- TREND Networks LXP-KIT Cable Tester RJ45
- TREND Networks NTEK-KIT Cable Tester RJ45
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks Navitek IE Network Tester RJ45
- TREND Networks Navitek NT Network Tester RJ45
