TREND Networks VDV II Plus Cable Tester RJ45, RJ12
- RS Stock No.:
- 812-3883
- Mfr. Part No.:
- R158002
- Manufacturer:
- TREND Networks
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€135.92
(exc. VAT)
€167.18
(inc. VAT)
- RS Stock No.:
- 812-3883
- Mfr. Part No.:
- R158002
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ45, RJ12 | |
| Tone | Yes | |
| Model Number | VDV II Plus | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 36mm | |
| Width | 76mm | |
| Weight | 260g | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ45, RJ12 | ||
Tone Yes | ||
Model Number VDV II Plus | ||
Power Source Battery | ||
Battery Life 20h | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 36mm | ||
Width 76mm | ||
Weight 260g | ||
Length 160mm | ||
- COO (Country of Origin):
- MY
Ideal Networks VDV II Plus Video, Data & Voice tester
More than just a wiremapper', Ideal Networks presents the VDV II Plus cable tester, with all the VDV II features and much more.
Designed with a larger back-lit LCD display at 2.9 working in darker environments is made light work. Easy to use with state of the art technology it offer functionality not previously available in a wiremapper. An advanced wire map engine displays complex faults instantaneously. Integrated RJ11, RJ12, RJ45 and F-Type connectors allow fast tests on low-voltage cables, and prevent the need for adapters, probes or separate testers. The remote unit is stored within the device to reduce loss and damage, this device is sleek, robust, fast and efficient. "
Features and Benefits:
• Tone generator
• Supports all common LAN cables
• Ethernet detection, network rate and duplex
• Media Service Detection, Analog and Digital
• Voltage protection
Supplied with
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ11/12 to RJ11/12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Related links
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- TREND Networks R158008 Cable Tester RJ11 Coaxial VDV II Plus, RJ12
- TREND Networks VDV II Cable Tester RJ11 Coaxial, RJ45
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks 158050 12 x RJ45 Remote Unit Kit for Data and Video Cable Verifier, VDV II Range Voice
- TREND Networks 158006 Network Tester RJ45 RJ12
- TREND Networks LanXPLORER PRO Cable Tester RJ45
- TREND Networks LXP-KIT Cable Tester RJ45

