TREND Networks POEPRO-KIT RJ12, RJ45, RJ11
- RS Stock No.:
- 274-3231
- Mfr. Part No.:
- POEPRO-KIT
- Manufacturer:
- TREND Networks
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3231
- Mfr. Part No.:
- POEPRO-KIT
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Cable Tracer | |
| Connector Type | RJ12, RJ45, RJ11 | |
| Model Number | POEPRO-KIT | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Battery Life | 20h | |
| Display Type | Digital | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Weight | 260g | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Cable Tracer | ||
Connector Type RJ12, RJ45, RJ11 | ||
Model Number POEPRO-KIT | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Battery Life 20h | ||
Display Type Digital | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Weight 260g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The TREND Networks PoE Pro is used to identify the class of PoE source and power available to PoE device without considering the cable length, quality or any other factor. It also identifies network switching speeds to ensure desired network speed is installed at device location. The PoE Pro allows for proper operation while installing, maintenance and troubleshooting of network cable system.
1 x Amplifier probe for data cable tracing
AnyWARE cloud connectivity
Ethernet speed detection 1G, 2.5G, 5G, 10G
Analog and digital tone generator
Compatible with most non-standard PoE injectors
Related links
- TREND Networks 158006 Network Tester RJ45 RJ12
- RS PRO RSVDV-100 Cable Tester RJ12 RJ11
- Ideal Industries 33-866 Coaxial RJ45, RJ11
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks VDV II Cable Tester RJ11 Coaxial, RJ45
- Telegartner AMJ-S RJ12 RJ11
- TREND Networks R158008 Cable Tester RJ11 Coaxial VDV II Plus, RJ12
- TREND Networks VDV II Plus Cable Tester RJ45, RJ12
