TREND Networks R158008 Cable Tester RJ11, RJ45, Coaxial VDV II Plus, RJ12
- RS Stock No.:
- 281-1836
- Distrelec Article No.:
- 303-86-173
- Mfr. Part No.:
- R158008
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
€350.20
(exc. VAT)
€430.75
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.20 |
*price indicative
- RS Stock No.:
- 281-1836
- Distrelec Article No.:
- 303-86-173
- Mfr. Part No.:
- R158008
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat6 | |
| Connector Type | RJ11, RJ45, Coaxial VDV II Plus, RJ12 | |
| Tone | Yes | |
| Model Number | R158008 | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Battery Life | 20h | |
| Display Type | Backlight | |
| Weight | 260g | |
| Length | 160mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Width | 76mm | |
| Height | 36mm | |
| Plug Type | Type F | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat6 | ||
Connector Type RJ11, RJ45, Coaxial VDV II Plus, RJ12 | ||
Tone Yes | ||
Model Number R158008 | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Battery Life 20h | ||
Display Type Backlight | ||
Weight 260g | ||
Length 160mm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Width 76mm | ||
Height 36mm | ||
Plug Type Type F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The TREND Networks VDV II plus Voice, Data and Video Cable Verifier includes 1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ11/12 to RJ11/12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Larger 2.9 inch Display
Backlight
Hub Blink
Cable Length
Distance to Open
Carry Case and Cables
The VDV II will detect high voltages and provide a visible and audible warning to prevent damage to the tester
The port blink function will identify the switch port to which a cable is connected
Related links
- TREND Networks VDV II Cable Tester RJ11 Coaxial, RJ45
- TREND Networks VDV II Plus Cable Tester RJ45, RJ12
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks 158050 12 x RJ45 Remote Unit Kit for Data and Video Cable Verifier, VDV II Range Voice
- Fluke Networks MICROSCANNER 2 KIT Cable Tester RJ11 Coaxial
- Fluke Networks MICROSCANNER 2 Cable Tester RJ11 Coaxial
- TREND Networks 158006 Network Tester RJ45 RJ12
