Seeit TESTER-METERUSB Network Tester USB
- RS Stock No.:
- 286-4062
- Mfr. Part No.:
- TESTER-METERUSB
- Manufacturer:
- Seeit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 286-4062
- Mfr. Part No.:
- TESTER-METERUSB
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Network Cable Tester | |
| Equipment Type | Network Tester | |
| Connector Type | USB | |
| Tone | No | |
| Model Number | TESTER-METERUSB | |
| Power Source | USB | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 27g | |
| Length | 60mm | |
| Width | 28mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Network Cable Tester | ||
Equipment Type Network Tester | ||
Connector Type USB | ||
Tone No | ||
Model Number TESTER-METERUSB | ||
Power Source USB | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 27g | ||
Length 60mm | ||
Width 28mm | ||
Height 15mm | ||
- COO (Country of Origin):
- CN
The Seeit mini USB port tester includes an LCD display, with a capacity range of 0 to 19999mAh and an accuracy of < +/-1%. It also boasts current accuracy of < +/-2%.
Temperature -10 to +60°C
Screen size 8.5mm x 22mm
Related links
- Netool.io NE1D Network Tester USB
- TREND Networks SignalTEK 10G NT Network Tester USB
- NetAlly NXT-2000 Network Tester USB
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- TREND Networks SignalTEK 10G CT Network Tester USB
- TREND Networks SignalTEK 10G PRO Network Tester USB
- TREND Networks SignalTEK 10G FT Network Tester USB
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
