NetAlly EXG300E-LR10G-KT-X2 Network Tester USB

Image representative of range

Subtotal (1 unit)*

€16,940.75

(exc. VAT)

€20,837.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16,940.75

*price indicative

RS Stock No.:
730-452
Mfr. Part No.:
EXG300E-LR10G-KT-X2
Manufacturer:
NetAlly
Find similar products by selecting one or more attributes.
Select all

Brand

NetAlly

Equipment Type

Network Tester

Product Type

Network Tester

Connector Type

USB

Tone

Yes

Model Number

EXG300E-LR10G-KT-X2

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

4h

Display Type

LCD

Minimum Operating Temperature

32°F

Maximum Operating Temperature

113°F

Length

2.16in

Height

7.67in

Width

4.05in

Weight

760g

Standards/Approvals

CE

Plug Type

USB Type C

COO (Country of Origin):
US
The NetAlly Performance Test Kit (Partial Tri-Band) designed for network professionals to test, verify, and troubleshoot networks up to 10G speeds, including Wi-Fi 6/6E (partial tri-band) networks. It is a handheld device with a 5-inch colour LCD touchscreen and a rechargeable lithium-ion battery offering a typical operating life of 3-4 hours. The device offers built-in tools like Path Analysis, which maps the switch/router path to a specific device, and automatically generates network topology maps that can be exported to Visio. Test results can be uploaded to the Link-Live Cloud Service for analysis and reporting.

Portable

Wired Network Testing

Performance Testing

Path analysis and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy