StarTech.com REMOTETEST Cable Tester RJ11, RJ45, USB, BNC
- RS Stock No.:
- 287-3386
- Mfr. Part No.:
- REMOTETEST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€176.21
(exc. VAT)
€216.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.21 |
*price indicative
- RS Stock No.:
- 287-3386
- Mfr. Part No.:
- REMOTETEST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ11, RJ45, USB, BNC | |
| Model Number | REMOTETEST | |
| Tone | No | |
| Power Source | Battery | |
| Display Type | LED Indicator | |
| Height | 25mm | |
| Length | 180mm | |
| Width | 110mm | |
| Weight | 170g | |
| Standards/Approvals | CE, FC, TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ11, RJ45, USB, BNC | ||
Model Number REMOTETEST | ||
Tone No | ||
Power Source Battery | ||
Display Type LED Indicator | ||
Height 25mm | ||
Length 180mm | ||
Width 110mm | ||
Weight 170g | ||
Standards/Approvals CE, FC, TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com professional-grade multi-function cable tester offers a simple way to test RJ45, RJ11, USB, and BNC cables, eliminating time and hassle. With certifications, reports, and compatibility, this tester is a reliable tool for network diagnostics.
Test correct pin configuration for RJ45, RJ11, USB, and BNC cables
Remote unit allows diagnostic testing between different areas of the network
LED indicators for battery condition, cable connection, short circuit detection, and more
2-year warranty for added peace of mind
Compact and lightweight design for easy portability
Comes with a carrying case and instruction manual for convenience
Related links
- Fluke Networks MS-POE Cable Tester RJ11, RJ45
- Fluke Networks MS-POE-KIT Cable Tester RJ11, RJ45
- TREND Networks R158008 Cable Tester RJ11 Coaxial VDV II Plus, RJ12
- Fluke Networks MICROSCANNER 2 Cable Tester RJ11 Coaxial
- Fluke Networks MICROSCANNER 2 KIT Cable Tester RJ11 Coaxial
- RS PRO Cable Tester BNC RJ45
- Klein Tools VDV501-852 Cable Tester RJ12 RJ45
- Cinch Cable Tester BNC RJ11
