Value Cable Tester RJ45, RJ45
- RS Stock No.:
- 288-1760
- Mfr. Part No.:
- 13993001
- Manufacturer:
- Value
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1760
- Mfr. Part No.:
- 13993001
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45, RJ45 | |
| Tone | No | |
| Power Source | Battery, Battery | |
| Height | 33mm | |
| Width | 78mm | |
| Length | 104mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45, RJ45 | ||
Tone No | ||
Power Source Battery, Battery | ||
Height 33mm | ||
Width 78mm | ||
Length 104mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The VALUE LAN Quicker Cable Tester is a compact and efficient tool for testing RJ-45/UTP, RJ-45/STP cabling, with features like OPEN, SHORT, and CROSS test function, LED indicators, and beep sound warning. The cable tester is ideal for LAN installations, offering convenience and accuracy in a small, portable package.
LED indicators on both main unit and remote unit for easy monitoring
Beep sound warning for quick error detection
Step/Auto select function for user-friendly operation
Low battery indication to ensure uninterrupted testing
Auto power off feature for e
