Value Cable Tester RJ45

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1761
Mfr. Part No.:
13993003
Manufacturer:
Value
Find similar products by selecting one or more attributes.
Select all

Brand

Value

Equipment Type

Cable Tester

Connector Type

RJ45

Tone

No

Power Source

Battery

COO (Country of Origin):
CN
The LAN test Multi-Network Cable is a versatile cable tester designed to provide continuity testing for coax cables with BNC connectors and 8-pole data lines with RJ-45 connectors. It also features a PoE Finder to help network administrators identify power supply via PoE. With easy-to-read LED indicators, this tester allows for quick and accurate cable testing, making it an essential tool for network professionals.

Identifies open and short-circuited connections for wire/wire or wire/shield configurations
Two-line display shows pin connections between cable ends A and B
Manual or automatic switch for advancing
Includes 2 RJ-45 sockets and adapter cables for testi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy