Keysight Technologies 346CK40 Noise Source, 1000MHz min, 40GHz max, 3-7dB excess noise
- RS Stock No.:
- 223-7203
- Mfr. Part No.:
- 346CK40
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€9,197.00
(exc. VAT)
€11,312.31
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,197.00 |
*price indicative
- RS Stock No.:
- 223-7203
- Mfr. Part No.:
- 346CK40
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency Range | 1000MHz | |
| Maximum Frequency Range | 40GHz | |
| Excess Noise Ratio | 3-7dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency Range 1000MHz | ||
Maximum Frequency Range 40GHz | ||
Excess Noise Ratio 3-7dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies noise source has a 6 dB attenuator attached to the output connector to allow for better uncertainty comparing to the 346C-K01.
Data is provided in a USB flash memory device
2.4 mm size connector used
2.4 mm size connector used
Note
Manufacturers Warranty
Related links
- Keysight Technologies 346CK01 Noise Source 50GHz max, 21dB excess noise
- Keysight Technologies 346B-004 Noise Source 18GHz max, 14-16dB excess noise
- Keysight Technologies RF Switch 40GHz Max 15000000ns
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies Low Noise Triaxial Cable for Use with Source/Measure Unit
- Keysight Technologies Low Noise Filter Adapter for Use with Source/Measure Unit
- Keysight Technologies Rack Mount Kit for Use with AC6801B AC6803B Power Sources, 428 x 128 x 370mm
- Keysight Technologies P RF Power Meter, 50 MHz → 40GHz
