Keysight Technologies RF Switch, 2.92 mm Female Connector SP4T, 40 GHz Max, 65 dB Isolation, 15000000 ns, 50Ω Output
- RS Stock No.:
- 223-7212
- Mfr. Part No.:
- 87104D-161-024
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7212
- Mfr. Part No.:
- 87104D-161-024
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15000000ns | |
| Port to Port Isolation | 65dB | |
| Contact Configuration | SP4T | |
| Maximum Insertion Loss | 0.7dB | |
| Connector Type | 2.92 mm Female | |
| Output Impedance | 50Ω | |
| Height | 66.76mm | |
| Contact Current | 200mA | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 57.15mm | |
| Standards/Approvals | DEKRA Approval | |
| Maximum Frequency | 40GHz | |
| Series | 87104x | |
| Minimum Frequency | 0Hz | |
| Width | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15000000ns | ||
Port to Port Isolation 65dB | ||
Contact Configuration SP4T | ||
Maximum Insertion Loss 0.7dB | ||
Connector Type 2.92 mm Female | ||
Output Impedance 50Ω | ||
Height 66.76mm | ||
Contact Current 200mA | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Length 57.15mm | ||
Standards/Approvals DEKRA Approval | ||
Maximum Frequency 40GHz | ||
Series 87104x | ||
Minimum Frequency 0Hz | ||
Width 57.15mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has SP4T switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
